Part Details for 9457380120 by Weidmüller Interface GmbH & Co. KG
Overview of 9457380120 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9457380120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3546
|
Newark | Sail-M8Bw-3-1.2U |Weidmuller 9457380120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $10.2000 | Buy Now |
DISTI #
9457380120-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 3.94' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7500 | Buy Now |
DISTI #
9457380120
|
Avnet Americas | Cable Assembly 3 Position Right Angle M8 Circular Receptacle PUR 0.25mm2 1.2m - Bulk (Alt: 9457380120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9457380120
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8BW-3-1.2U RoHS: Compliant | 0 |
|
$5.3600 / $8.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 70 Factory Stock |
|
$5.0300 / $7.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 70 Factory Stock |
|
$5.0300 / $7.6400 | Buy Now |