There are no models available for this part yet.
Overview of 9457380300 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9457380300 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M2960
|
Newark | Sail-M8Bw-3-3.0U |Weidmuller 9457380300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $12.8300 | Buy Now | |
DISTI #
9457380300-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 9.84' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$6.2056 / $13.0200 | Buy Now | |
DISTI #
9457380300
|
Avnet Americas | Cable Assembly Sensor/Actuator 3m 23AWG 3POS M8 Circular F Individual - Bulk (Alt: 9457380300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3414 / $7.5121 | Buy Now | |
DISTI #
470-9457380300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8BW-3-3.0U RoHS: Compliant | 0 |
|
$6.2000 / $12.2600 | Order Now | |
Onlinecomponents.com | 63 Factory Stock |
|
$6.3300 / $9.6100 | Buy Now | |||
DISTI #
9457380300
|
TME | Connection lead, M8, PIN: 3, angled, 3m, plug, 60VAC, 4A, SAI, PUR Min Qty: 1 | 4 |
|
$8.3600 / $9.6500 | Buy Now | |
Master Electronics | 63 Factory Stock |
|
$6.3300 / $9.6100 | Buy Now |