Part Details for 9457740500 by Weidmüller Interface GmbH & Co. KG
Overview of 9457740500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9457740500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2981
|
Newark | Sail-M12Bw-4-5.0U |Weidmuller 9457740500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $17.1400 | Buy Now |
DISTI #
281-3442-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$9.0375 / $18.7800 | Buy Now |
DISTI #
9457740500
|
Avnet Americas | SAIL-M12BW-4-5, OU -EA - Bulk (Alt: 9457740500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3990 / $11.1342 | Buy Now |
DISTI #
470-9457740500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BW-4-5.0U RoHS: Compliant | 4 |
|
$9.6300 / $15.2100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator line |
2 In Stock 14 Factory Stock |
|
$9.6100 / $14.0000 | Buy Now |
DISTI #
9457740500
|
TME | Connection lead, M12, PIN: 4, angled, 5m, plug, 250VAC, 4A, SAI, PUR Min Qty: 1 | 15 |
|
$12.3800 / $14.2900 | Buy Now |
|
Master Electronics | Sensor/actuator line |
2 In Stock 14 Factory Stock |
|
$9.6100 / $14.0000 | Buy Now |