Part Details for 9457912000 by Weidmüller Interface GmbH & Co. KG
Overview of 9457912000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9457912000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3730
|
Newark | Sail-M12Bg-5-20U |Weidmuller 9457912000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6100 / $44.7700 | Buy Now |
DISTI #
281-6770-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 65.6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0837 / $48.4700 | Buy Now |
DISTI #
9457912000
|
Avnet Americas | Cable Assembly 5 Position M12 Circular Receptacle PUR 0.34mm2 20m - Bulk (Alt: 9457912000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9457912000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BG-5-20U RoHS: Compliant | 0 |
|
$27.0800 / $43.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7200 / $36.6500 | Buy Now |