Part Details for 946-A4V-2D-001-400E by Honeywell Sensing and Control
Overview of 946-A4V-2D-001-400E by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 946-A4V-2D-001-400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4315
|
Newark | Honeywell |Honeywell 946-A4V-2D-001-400E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1000 / $34.4800 | Buy Now |
DISTI #
2266-946-A4V-2D-001-400E-ND
|
DigiKey | SENSOR PROX Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$863.7700 / $971.6200 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Ultrasonic PNP 30cm 10V to 30VDC 2-Pin |
18 Partner Stock |
|
$0 | Buy Now |
DISTI #
Honeywell 946-A4V-2D-001-400E
|
PEI Genesis | Ultrasonic Sensor | 18 |
|
Buy Now |
Part Details for 946-A4V-2D-001-400E
946-A4V-2D-001-400E CAD Models
946-A4V-2D-001-400E Part Data Attributes:
|
946-A4V-2D-001-400E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
946-A4V-2D-001-400E
Honeywell Sensing and Control
Ultrasonic Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Height | 90 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 300 mm | |
Measurement Range-Min (mm) | 60 mm | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | DIGITAL OUTPUT, PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |