Datasheets
94619-719H by:

Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for 94619-719H by Amphenol FCi

Overview of 94619-719H by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 94619-719H

94619-719H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

94619-719H Part Data Attributes

94619-719H Amphenol FCi
Buy Now Datasheet
Compare Parts:
94619-719H Amphenol FCi Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 19
UL Flammability Code 94V-0

Alternate Parts for 94619-719H

This table gives cross-reference parts and alternative options found for 94619-719H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94619-719H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
94619-719HLF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 94619-719H vs 94619-719HLF
Part Number Description Manufacturer Compare
84868-619H Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 94619-719H vs 84868-619H
84869-719H Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 94619-719H vs 84869-719H
84719-119HLF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 94619-719H vs 84719-119HLF
75970-3AA-19LF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 94619-719H vs 75970-3AA-19LF
89695-919 Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 94619-719H vs 89695-919
MTSW-119-08-T-S-229-RA Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc 94619-719H vs MTSW-119-08-T-S-229-RA
75970-330-19LF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 94619-719H vs 75970-330-19LF
84868-619H Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 94619-719H vs 84868-619H
HDWM-19-59-G-S-280-SM Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 94619-719H vs HDWM-19-59-G-S-280-SM
HDWM-19-56-G-S-355-SM Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 94619-719H vs HDWM-19-56-G-S-355-SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94619-719H by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94619-719H by Amphenol FCi

  • Please alert me when 94619-719H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 94619-719H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94619-719H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 94619-719H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94619-719H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94619-719H by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: