947-112N15-15BPS
Glenair Inc
Description: Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female

Overview of 947-112N15-15BPS by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 947-112N15-15BPS by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 947-112N15-15BPS by Glenair Inc

947-112N15-15BPS
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Connector Type
CIRCULAR ADAPTER
Contact Gender
MALE-FEMALE
Coupling Type
THREADED-THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
30
Want to compare parts?
  1. 947-112N15-15BPS
    Glenair Inc
    Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female
    VS

Alternate Parts for 947-112N15-15BPS

This table gives cross-reference parts and alternative options found for 947-112N15-15BPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 947-112N15-15BPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
240-381AZN15-15PSCENU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 947-112N15-15BPS vs 240-381AZN15-15PSCENU
231-103-H7Z115-15PC-02 Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 947-112N15-15BPS vs 231-103-H7Z115-15PC-02
240-382AP14-15PSCCNU Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 947-112N15-15BPS vs 240-382AP14-15PSCCNU
240-381AP15-15PSPBNU Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 947-112N15-15BPS vs 240-381AP15-15PSPBNU
240-382AP14-15PSPBNU Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 947-112N15-15BPS vs 240-382AP14-15PSPBNU
231-104-07AL15-15PB-02 Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT Glenair Inc 947-112N15-15BPS vs 231-104-07AL15-15PB-02
231-103-H7ZL15-15PA-01 Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 947-112N15-15BPS vs 231-103-H7ZL15-15PA-01
231-103-H7ZL15-15PA-03 Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 947-112N15-15BPS vs 231-103-H7ZL15-15PA-03
232-103-H7Z114-15PD-02 Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 947-112N15-15BPS vs 232-103-H7Z114-15PD-02
232-103-H7Z114-15PN-02 Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 947-112N15-15BPS vs 232-103-H7Z114-15PN-02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 947-112N15-15BPS by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 947-112N15-15BPS by Glenair Inc

Select Manufacturer
Which Manufacturer of 947-112N15-15BPS would you like to use for your alert(s)?
  • Please alert me when 947-112N15-15BPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 947-112N15-15BPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 947-112N15-15BPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 947-112N15-15BPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 947-112N15-15BPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 947-112N15-15BPS by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: