Part Details for 947-112M15-97PP by Glenair Inc
Overview of 947-112M15-97PP by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 947-112M15-97PP
947-112M15-97PP CAD Models
947-112M15-97PP Part Data Attributes
|
947-112M15-97PP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
947-112M15-97PP
Glenair Inc
Circular Connector Adapter, 12 Contact(s), Aluminum Alloy, Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 12 |
Alternate Parts for 947-112M15-97PP
This table gives cross-reference parts and alternative options found for 947-112M15-97PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 947-112M15-97PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-104-00NF15-97PB-01 | Circular Connector Adapter, 12 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 947-112M15-97PP vs 231-104-00NF15-97PB-01 |
240-381AM21-41PSPGNU | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 947-112M15-97PP vs 240-381AM21-41PSPGNU |
233-104-00NC15-97PN-03 | Circular Connector Adapter, 12 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 947-112M15-97PP vs 233-104-00NC15-97PN-03 |
240-382AM20-41PSPGNU | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 947-112M15-97PP vs 240-382AM20-41PSPGNU |
231-104-09MT15-97PB-02 | Circular Connector Adapter, 12 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 947-112M15-97PP vs 231-104-09MT15-97PB-02 |
240-381AZN21-41PSCENU | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 947-112M15-97PP vs 240-381AZN21-41PSCENU |
231-104-09NF15-97PB-03 | Circular Connector Adapter, 12 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 947-112M15-97PP vs 231-104-09NF15-97PB-03 |
240-382AP20-41PSCGNU | Circular Connector Adapter, 41 Contact(s), Stainless Steel, Male-Female | Glenair Inc | 947-112M15-97PP vs 240-382AP20-41PSCGNU |
240-382ANF20-41PSPDNU | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | 947-112M15-97PP vs 240-382ANF20-41PSPDNU |
240-381AP21-41PSCGNU | Circular Connector Adapter, 41 Contact(s), Stainless Steel, Male-Female | Glenair Inc | 947-112M15-97PP vs 240-381AP21-41PSCGNU |