Part Details for 94740 by 3M Interconnect
Overview of 94740 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117947-4050LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 5.0m, PVC jacket. | |
10117947-4055HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 5.5m, Halogen free jacket. | |
10117947-4035LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 3.5m, PVC jacket. |
Price & Stock for 94740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H3357
|
Newark | Terminal, Ring Tongue, #10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Highland Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |3M 94740 RoHS: Compliant Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$16.3800 / $24.4600 | Buy Now |
DISTI #
3M160887-ND
|
DigiKey | CONN RING CIR 10-12AWG #10 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1732 In Stock |
|
$0.3025 / $0.6500 | Buy Now |
DISTI #
517-94740
|
Mouser Electronics | Terminals 12-10-NB NYL RING SOLD PER EACH PIECE RoHS: Compliant | 429 |
|
$0.2950 / $0.6400 | Buy Now |
DISTI #
MMM7010304072
|
Heilind Electronics | 7010304072 80611252406 13-10-NB NYL RING ECON 50/BG | Americas - 0 in Stock |
|
$15.5977 / $19.9650 | Buy Now |
|
Quest Components | 37 |
|
$0.4025 / $0.8050 | Buy Now |