-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 240uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0655
|
Newark | Dc Film |Cornell Dubilier 947D241K102ACGSN Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3500 / $89.2700 | Buy Now |
DISTI #
947D241K102ACGSN-ND
|
DigiKey | CAP FILM 240UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
29 In Stock |
|
$73.5362 / $91.5600 | Buy Now |
DISTI #
598-947D241K102ACGSN
|
Mouser Electronics | Film Capacitors 240uF 1KV 10% RoHS: Compliant | 0 |
|
$72.6900 / $78.9600 | Order Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 240uF ±10% - 1000 VDC - +85°C - 75mm x 85mm Dia - Terminals: M6 Insert (32mm) - Stud Mount RoHS: Compliant | 0 |
|
$77.7400 / $113.3200 | Buy Now |
DISTI #
947D241K102ACGS
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$74.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
947D241K102ACGSN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D241K102ACGSN
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 240uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 240 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 75 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |