Part Details for 947D261K112BDMSN by Cornell Dubilier Electronics Inc
Overview of 947D261K112BDMSN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 947D261K112BDMSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0660
|
Newark | Dc Film |Cornell Dubilier 947D261K112BDMSN RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9200 / $102.5900 | Buy Now |
DISTI #
338-3638-ND
|
DigiKey | CAP FILM 260UF 10% 1.1KVDC RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.4875 / $129.7200 | Buy Now |
DISTI #
598-947D261K112BDMSN
|
Mouser Electronics | Film Capacitors 260uF 1100V 10% RoHS: Compliant | 4 |
|
$93.8500 / $111.6000 | Buy Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 260uF ±10% - 1100 VDC - +85°C - 87mm x 90mm Dia - Terminals: M6 Insert (45mm) - Stud Mount RoHS: Compliant | 0 |
|
$101.5100 / $147.9800 | Buy Now |
DISTI #
947D261K112BDMSN
|
TTI | Film Capacitors 260uF 1100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$92.4900 / $100.5200 | Buy Now |
DISTI #
947D261K112BDMS
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$97.5300 | Buy Now |
Part Details for 947D261K112BDMSN
947D261K112BDMSN CAD Models
947D261K112BDMSN Part Data Attributes
|
947D261K112BDMSN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D261K112BDMSN
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 260uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 260 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 87 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |