Part Details for 947D271K132CERSN by Cornell Dubilier Electronics Inc
Overview of 947D271K132CERSN by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 947D271K132CERSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947D271K132CERSN-ND
|
DigiKey | CAP FILM 270UF 10% 1.3KVDC RAD Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1275 | Buy Now |
DISTI #
598-947D271K132CERSN
|
Mouser Electronics | Film Capacitors 270uF 1300V 10% RoHS: Compliant | 0 |
|
$89.4200 / $89.4300 | Order Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 270uF ±10% - 1300 VDC - +85°C - 100mm x 100mm Dia - Terminals: M6 Insert (50mm) - Stud Mount | 0 |
|
$92.0200 / $134.1400 | Buy Now |
Part Details for 947D271K132CERSN
947D271K132CERSN CAD Models
947D271K132CERSN Part Data Attributes
|
947D271K132CERSN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D271K132CERSN
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 270uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 55 DEGCEL | |
Capacitance | 270 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 100 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.8 mΩ | |
JESD-609 Code | e3 | |
Length | 100 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Ripple Current | 68000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |