Part Details for 947D291K122AGGFN by Cornell Dubilier Electronics Inc
Overview of 947D291K122AGGFN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 947D291K122AGGFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947D291K122AGGFN
|
TTI | Film Capacitors 290UF 1200V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 947D291K122AGGFN
947D291K122AGGFN CAD Models
947D291K122AGGFN Part Data Attributes
|
947D291K122AGGFN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D291K122AGGFN
Cornell Dubilier Electronics Inc
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | 947D | |
Number of Terminals | 2 |