-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 500uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0731
|
Newark | Film Cap, 500Uf, 10%, Stud Mount - M6, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:500Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M6, Voltage(Ac):230V Rohs Compliant: Yes |Cornell Dubilier 947D501K112BJMSN Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3400 / $119.8400 | Buy Now |
DISTI #
338-3642-ND
|
DigiKey | CAP FILM 500UF 10% 1.1KVDC RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
49 In Stock |
|
$111.5918 / $124.4700 | Buy Now |
DISTI #
598-947D501K112BJMSN
|
Mouser Electronics | Film Capacitors 500uF 1100V 10% DC Film capacitor RoHS: Compliant | 59 |
|
$108.2600 / $120.7700 | Buy Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 500uF ±10% - 1100 VDC - +85°C - 150mm x 90mm Dia - Terminals: M6 Insert (45mm) - Stud Mount | 0 |
|
$105.5000 / $220.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
947D501K112BJMSN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D501K112BJMSN
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 500uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 55 DEGCEL | |
Capacitance | 500 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.4 mΩ | |
JESD-609 Code | e3 | |
Length | 150 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Ripple Current | 62000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |