Part Details for 947D881K901BLMSN by Cornell Dubilier Electronics Inc
Overview of 947D881K901BLMSN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 947D881K901BLMSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6237
|
Newark | Film Capacitor, 947D Series, 880 F, 10%, Pp (Polypropylene), 900 V Rohs Compliant: Yes |Cornell Dubilier 947D881K901BLMSN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$141.3600 | Buy Now |
DISTI #
947D881K901BLMSN-ND
|
DigiKey | CAP FILM 880UF 10% 900VDC RADIAL Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.7167 | Buy Now |
DISTI #
598-947D881K901BLMSN
|
Mouser Electronics | Film Capacitors 880uF 900V 10% RoHS: Compliant | 0 |
|
$133.1900 | Order Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 880uF ±10% - 900 VDC - +85°C - 162mm x 90mm Dia - Terminals: M6 Insert (45mm) - Stud Mount | 0 |
|
$137.7600 / $288.5500 | Buy Now |
DISTI #
947D881K901BLMS
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$146.2900 | Buy Now |
DISTI #
2361714
|
element14 Asia-Pacific | CAP, 880F, 900V, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$225.5453 / $258.0776 | Buy Now |
DISTI #
2361714
|
Farnell | CAP, 880F, 900V, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 8 |
|
$150.3016 / $207.3113 | Buy Now |
Part Details for 947D881K901BLMSN
947D881K901BLMSN CAD Models
947D881K901BLMSN Part Data Attributes:
|
947D881K901BLMSN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D881K901BLMSN
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 880uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 55 DEGCEL | |
Capacitance | 880 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.1 mΩ | |
JESD-609 Code | e3 | |
Length | 162 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Ripple Current | 67000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |