Part Details for 948-ISY-2D-001-180E by Honeywell Sensing and Control
Overview of 948-ISY-2D-001-180E by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 948-ISY-2D-001-180E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ultrasonic Distance Sensor |
1 Partner Stock |
|
$491.5300 / $564.5000 | Buy Now |
|
Master Electronics | Ultrasonic Distance Sensor |
1 Partner Stock |
|
$491.5300 / $564.5000 | Buy Now |
Part Details for 948-ISY-2D-001-180E
948-ISY-2D-001-180E CAD Models
948-ISY-2D-001-180E Part Data Attributes
|
948-ISY-2D-001-180E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
948-ISY-2D-001-180E
Honeywell Sensing and Control
Ultrasonic Sensor, 1100mm Max, 500mA, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | NON CONTACT, IP67 | |
Body Breadth | 24 mm | |
Body Height | 50 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1100 mm | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Output Range | 500mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 0.003 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 18 V | |
Termination Type | CABLE |