Part Details for 948 by Keystone Electronics Corp
Overview of 948 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9492
|
Newark | Keystone Jack/Long/Bulk |Keystone 948 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 / $1.0100 | Buy Now |
DISTI #
36-948-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
114 In Stock |
|
$0.5536 / $1.1100 | Buy Now |
DISTI #
534-948
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK EXT PCB MOUNT THM HORZ RoHS: Compliant | 59 |
|
$0.5070 / $1.1000 | Buy Now |
|
Future Electronics | RJ45 Jacks- 8/8 Position Single Port Board Lock Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Bulk | 0Bulk |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
KEYS948
|
TME | Socket, RJ45, PIN: 8, Layout: 8p8c, on PCBs, THT, angled 90° Min Qty: 1 | 74 |
|
$0.8200 / $1.3700 | Buy Now |
Part Details for 948
948 CAD Models
948 Part Data Attributes
|
948
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
948
Keystone Electronics Corp
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |