Part Details for 94803 by 3M Interconnect
Overview of 94803 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2844
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Product Range:Highland Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |3M 94803 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 7 |
|
$24.9500 / $34.7600 | Buy Now |
DISTI #
94803-01-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7150 In Stock |
|
$0.2471 / $0.5300 | Buy Now |
DISTI #
7010349256
|
Avnet Americas | 80611253107 94810 71M-250-32-NBL NYLON DISCONNECT ECONOMY 100/BAG 1399415 - Bulk (Alt: 7010349256) Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-94803
|
Mouser Electronics | Terminals FEM INSLTD BUTT SEAM 22-18AWG BAG OF 100 RoHS: Compliant | 60 |
|
$22.4800 / $30.4500 | Buy Now |
DISTI #
MMM7010349256
|
Heilind Electronics | 7010349256 80611253032 71F-250-32-NL NYL DIS ECON 100 | Americas - 4 in Stock |
|
$25.5877 / $27.7200 | Buy Now |
|
Quest Components | DISCONN FEMALE 22-18AWG INSUL | 282 |
|
$0.2594 / $0.5559 | Buy Now |
|
Quest Components | DISCONN FEMALE 22-18AWG INSUL | 48 |
|
$0.3500 / $0.7000 | Buy Now |
DISTI #
94803
|
TTI | Terminals FEM INSLTD BUTT SEAM 22-18AWG BAG OF 100 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$21.1700 / $25.1100 | Buy Now |
DISTI #
7010349256
|
Avnet Americas | 80611253107 94810 71M-250-32-NBL NYLON DISCONNECT ECONOMY 100/BAG 1399415 - Bulk (Alt: 7010349256) Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7010349256
|
Avnet Americas | 80611253107 94810 71M-250-32-NBL NYLON DISCONNECT ECONOMY 100/BAG 1399415 - Bulk (Alt: 7010349256) Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |