Part Details for 94804 by 3M Interconnect
Overview of 94804 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2845
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Product Range:Highland Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: No |3M 94804 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 100 |
|
$15.3600 / $18.1500 | Buy Now |
DISTI #
94804-01-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1965 In Stock |
|
$0.1581 / $0.3700 | Buy Now |
DISTI #
7010397402
|
Avnet Americas | 80611253115 94811 71M-250-32-NL NYLON DISCONNECT ECONOMY 100/BAG 1399399 - Bulk (Alt: 7010397402) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-94804
|
Mouser Electronics | Terminals FEMALE DISCONN NYLON SOLD PER EACH PIECE RoHS: Compliant | 2875 |
|
$0.1310 / $0.3700 | Buy Now |
DISTI #
MMM7010397402
|
Heilind Electronics | 7010397402 80611253040 71F-250-32-P | Americas - 0 in Stock |
|
$15.5977 / $19.9650 | Buy Now |
|
Quest Components | 0.250" (6.35MM) QUICK CONNECT FEMALE 18-22 AWG CRIMP CONNECTOR NON-MATING END INSULATED | 5 |
|
$0.2970 | Buy Now |
DISTI #
7010397402
|
Avnet Americas | 80611253115 94811 71M-250-32-NL NYLON DISCONNECT ECONOMY 100/BAG 1399399 - Bulk (Alt: 7010397402) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7010397402
|
Avnet Americas | 80611253115 94811 71M-250-32-NL NYLON DISCONNECT ECONOMY 100/BAG 1399399 - Bulk (Alt: 7010397402) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3452414
|
element14 Asia-Pacific | TERMINAL, FEMALE DISCONNECT, 0.25IN, RED RoHS: Not Compliant Min Qty: 1 Container: Pack | 100 |
|
$13.1534 | Buy Now |