Part Details for 94808 by 3M Interconnect
Overview of 94808 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2847
|
Newark | Terminal, Male Disconnect, 0.187In, Red, Product Range:94808 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: No |3M 94808 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$22.4600 | Buy Now |
DISTI #
94808-01-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.187 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
719 In Stock |
|
$0.1384 / $0.3700 | Buy Now |
DISTI #
7010349257
|
Avnet Americas | 80611253123 94812 71M-250-32-P VINYL DISCONNECT ECONOMY 100/BAG 1399464 - Bulk (Alt: 7010349257) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7010349257
|
Heilind Electronics | 7010349257 80611253081 71M-187-20-P VINYL DISCONNECT | Americas - 0 in Stock |
|
$15.5977 / $19.9650 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 55600 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 44480 |
|
$0.4290 / $1.9500 | Buy Now | |
DISTI #
7010349257
|
Avnet Americas | 80611253123 94812 71M-250-32-P VINYL DISCONNECT ECONOMY 100/BAG 1399464 - Bulk (Alt: 7010349257) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7010349257
|
Avnet Americas | 80611253123 94812 71M-250-32-P VINYL DISCONNECT ECONOMY 100/BAG 1399464 - Bulk (Alt: 7010349257) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |