Part Details for 94832 by 3M Interconnect
Overview of 94832 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2856
|
Newark | Terminal Female Disconnect 0.25In Yellow, Product Range:Highland Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |3M 94832 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 9 |
|
$16.3800 / $26.9600 | Buy Now |
DISTI #
94832-01-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3989 In Stock |
|
$0.3025 / $0.6500 | Buy Now |
DISTI #
7010397413
|
Avnet Americas | 80611253644 94864 SS-31-6-NB NYLON FORK ECONOMY 100/BAG 80601398003 - Bulk (Alt: 7010397413) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-94832
|
Mouser Electronics | Terminals BUTTED SEAM 10-12AWG SOLD PER EACH PIECE RoHS: Compliant | 417 |
|
$0.2820 / $0.6400 | Buy Now |
DISTI #
MMM7010397413
|
Heilind Electronics | 7010397413 80611253321 73F-250-32-NL NYLON DISCONNECT | Americas - 4 in Stock |
|
$15.5977 / $19.9650 | Buy Now |
DISTI #
MMM7010397413
|
Interstate Connecting Components | 7010397413 80611253321 73F-250-32-NL NYLON DISCONNECT | 1 |
|
$15.5977 / $19.9650 | Buy Now |