Part Details for 948889-000 by TE Connectivity
Overview of 948889-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 948889-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-948889-000-ND
|
DigiKey | CONN Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$631.7700 | Buy Now |
DISTI #
948889-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 22 R/A Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 948889-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCTXR18AB90-2216AI
|
Heilind Electronics | TXR18AB90-2216AI | Americas - 0 in Stock |
|
$620.2942 | Buy Now |
|
Onlinecomponents.com | TXR18AB90-2216AI |
9 Partner Stock |
|
$569.4800 / $619.8500 | Buy Now |
DISTI #
65688212
|
Verical | Shrink Boot Adapters 90° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$570.0700 / $592.4200 | Buy Now |
DISTI #
948889000-TEC
|
TME | 948889-000 Min Qty: 1 | 9 |
|
$562.5649 / $584.6308 | Buy Now |
DISTI #
RYCTXR18AB90-2216AI
|
Interstate Connecting Components | TXR18AB90-2216AI | 0 |
|
$620.2942 | Buy Now |
DISTI #
000000000005848735
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB90-2216AI Min Qty: 1 | 0 |
|
$553.6100 / $632.7000 | Buy Now |
DISTI #
C1S425201756248
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 9 |
|
$606.0000 / $630.0000 | Buy Now |
|
Master Electronics | TXR18AB90-2216AI |
9 Partner Stock |
|
$569.4800 / $619.8500 | Buy Now |