Part Details for 9489-2-4039 by ebm-papst
Overview of 9489-2-4039 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9489-2-4039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5524
|
Newark | Finger Guard 76, 85Mm |Ebm-Papst 9489-2-4039 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $14.3100 | Buy Now |
DISTI #
9489-2-4039
|
Avnet Americas | Finger Guard for Centrifugal Blower with Single Inlet Hot-Dip Galvanized Steel 85 Fan Size - Bulk (Alt: 9489-2-4039) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9120 / $11.2308 | Buy Now |
DISTI #
5912-09489-2-4039
|
Mouser Electronics | Fan Accessories Fan Guard Grille for Blowers with Single Inlet, 076/085mm RoHS: Compliant | 8 |
|
$9.5100 / $12.9800 | Buy Now |
DISTI #
70105346
|
RS | Finger Guard 76 mm, 85 mm, 90 (Dia)mm Metal, Steel | ebm-papst 9489-2-4039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3800 / $12.9800 | RFQ |
|
Onlinecomponents.com | Thrml Mgmt Access Finger Guard Galvanized Wire |
151 Partner Stock |
|
$10.2700 / $16.8100 | Buy Now |
DISTI #
77816823
|
Verical | Thrml Mgmt Access Finger Guard Galvanized Wire Min Qty: 7 Package Multiple: 1 | Americas - 150 |
|
$7.1900 / $9.1300 | Buy Now |
DISTI #
9489-2-4039
|
Avnet Americas | Finger Guard for Centrifugal Blower with Single Inlet Hot-Dip Galvanized Steel 85 Fan Size - Bulk (Alt: 9489-2-4039) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9120 / $11.2308 | Buy Now |
DISTI #
9489-2-4039
|
Avnet Americas | Finger Guard for Centrifugal Blower with Single Inlet Hot-Dip Galvanized Steel 85 Fan Size - Bulk (Alt: 9489-2-4039) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9120 / $11.2308 | Buy Now |
DISTI #
000000000000273374
|
Sager | Fan Accessories Fan Guard Grille for Blowers with Single Inlet, 076/085mm Min Qty: 1 | 0 |
|
$7.5700 / $11.0600 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Finger Guard Galvanized Wire |
151 Partner Stock |
|
$10.2700 / $16.8100 | Buy Now |
Part Details for 9489-2-4039
9489-2-4039 CAD Models
9489-2-4039 Part Data Attributes
|
9489-2-4039
ebm-papst
Buy Now
|
Compare Parts:
9489-2-4039
ebm-papst
|
Samacsys Manufacturer | ebm-papst |