Part Details for 94898-040LF by Amphenol Corporation
Overview of 94898-040LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94898-040LF | Amphenol Communications Solutions | Header, Top Mount, S/D(68Pins), R/A, 3.3V, 2mm s/o | |
94898-502 | Amphenol Communications Solutions | Header, Bottom Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o | |
94898-000LF | Amphenol Communications Solutions | Header, Top Mount, S/D(68Pins), R/A, 3.3V, 0mm s/o |
Price & Stock for 94898-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94898-040LF
|
Avnet Abacus | Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray 0.5A/Contact (Alt: 94898-040LF) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |