Part Details for 94909-388LF by Amphenol FCi
Overview of 94909-388LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94909-388LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG94909-388LF
|
Heilind Electronics | 94909-388LF-LP PCB SP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG94909-388LF
|
Interstate Connecting Components | 94909-388LF-LP PCB SP | 0 |
|
Buy Now |
Part Details for 94909-388LF
94909-388LF CAD Models
94909-388LF Part Data Attributes:
|
94909-388LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94909-388LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 94909-388LF
This table gives cross-reference parts and alternative options found for 94909-388LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94909-388LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61837-5622LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94909-388LF vs 61837-5622LF |
94909-486LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94909-388LF vs 94909-486LF |
54000-008-R | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 94909-388LF vs 54000-008-R |
61837-5642LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 94909-388LF vs 61837-5642LF |
61837-4661 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack | Amphenol FCi | 94909-388LF vs 61837-4661 |
54000-008-RLF | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 94909-388LF vs 54000-008-RLF |
61837-1662LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94909-388LF vs 61837-1662LF |
61837-2641LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94909-388LF vs 61837-2641LF |
61837-2662 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack | Amphenol FCi | 94909-388LF vs 61837-2662 |
61837-5622LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 94909-388LF vs 61837-5622LF |