There are no models available for this part yet.
Overview of 94910-001A by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94910-001AMLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Shielded, Snap Peg, 8 Positions, 1 Port | |
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
94910-001MLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Shielded, Snap Peg, 8 Positions, 1 Port |
Price & Stock for 94910-001A by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94910-001A-ND
|
DigiKey | CONN MOD JACK R/A 8P8C SHIELDED Min Qty: 1480 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5446 | Buy Now |
CAD Models for 94910-001A by Amphenol Communications Solutions
Part Data Attributes for 94910-001A by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
1 PORT, 8-POSITION EACH
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.537 inch
|
Body Depth
|
0.854 inch
|
Body Length
|
0.62 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|