Part Details for 94910-001AMLF by Amphenol FCi
Overview of 94910-001AMLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94910-001AMLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Shielded, Snap Peg, 8 Positions, 1 Port | |
94910-001MLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Shielded, Snap Peg, 8 Positions, 1 Port | |
94910-101N | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Right Angle, Through Mount, With Shield, Snap Peg, 1 Port |
Price & Stock for 94910-001AMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG94910-001AMLF
|
Heilind Electronics | R/A 8P GANG JACK | Americas - 0 in Stock |
|
$2.3876 | Buy Now |
DISTI #
BRG94910-001AMLF
|
Interstate Connecting Components | R/A 8P GANG JACK | 0 |
|
$2.3876 | Buy Now |
Part Details for 94910-001AMLF
94910-001AMLF CAD Models
94910-001AMLF Part Data Attributes
|
94910-001AMLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94910-001AMLF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 94910-001AMLF
This table gives cross-reference parts and alternative options found for 94910-001AMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94910-001AMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94910-001AMLF | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Shielded, Snap Peg, 8 Positions, 1 Port | Amphenol Communications Solutions | 94910-001AMLF vs 94910-001AMLF |