94HBC10
Grayhill Inc
Description: Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight

Overview of 94HBC10 by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 94HBC10 by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 94HBC10 by Grayhill Inc

94HBC10
Grayhill Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
0.27 inch
Actuator Material
THERMOPLASTIC
Actuator Type
EXTENDED TYPE
Additional Feature
TUBE PACKAGING
Body Breadth
9.65 mm
Body Height
5.72 mm
Body Length or Diameter
9.91 mm
Center Contact Material
BRASS
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.03 A
Contact (DC) Max Rating R Load
0.03A@30VDC
Contact Function
BINARY CODED
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Indexing Angle
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
10
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
6
Packing Method
TUBE
Solderability
WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
BCD COMPLEMENT
Switch Type
ROTARY CODED SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Length
0.146 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 94HBC10
    Grayhill Inc
    Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight
    VS

Alternate Parts for 94HBC10

This table gives cross-reference parts and alternative options found for 94HBC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94HBC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT65302 Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-straight APEM Inc 94HBC10 vs PT65302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94HBC10 by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94HBC10 by Grayhill Inc

Select Manufacturer
Which Manufacturer of 94HBC10 would you like to use for your alert(s)?
  • Please alert me when 94HBC10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 94HBC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94HBC10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 94HBC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94HBC10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94HBC10 by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: