Part Details for PT65302 by APEM Inc
Overview of PT65302 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H2964
|
Newark | Rotary Switch, straight, bcd-C, on-On, number Of Positions:10,pc Tail Terminal, rotary Shaft, pcb Hole Count:6 Rohs Compliant: Yes |Apem PT65302 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $8.0000 | Buy Now |
DISTI #
679-1929-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.15A 24V Min Qty: 50 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6046 | Buy Now |
DISTI #
642-PT65302
|
Mouser Electronics | Coded Rotary Switches 10POS 0.15A 24VDC RoHS: Compliant | 0 |
|
$6.3500 / $11.6600 | Order Now |
DISTI #
75000645
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65302 Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 | RFQ |
|
Onlinecomponents.com | Switch DIP SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray RoHS: Compliant |
1332 In Stock |
|
$6.4500 / $13.6400 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray RoHS: Compliant |
1332 In Stock |
|
$6.4500 / $13.6400 | Buy Now |
Part Details for PT65302
PT65302 CAD Models
PT65302 Part Data Attributes
|
PT65302
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PT65302
APEM Inc
Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.287 inch | |
Actuator Material | NYLON | |
Actuator Type | SPINDLE | |
Additional Feature | O-RING Si RUBBER ACTUATOR SEAL | |
Body Breadth | 10 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 1.5VA@24VDC | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.15 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for PT65302
This table gives cross-reference parts and alternative options found for PT65302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT65302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94HBC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | PT65302 vs 94HBC10 |