Part Details for 94SA226X006R3GA2 by Vishay Intertechnologies
Overview of 94SA226X006R3GA2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for 94SA226X006R3GA2
94SA226X006R3GA2 CAD Models
94SA226X006R3GA2 Part Data Attributes:
|
94SA226X006R3GA2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
94SA226X006R3GA2
Vishay Intertechnologies
CAP,AL2O3,22UF,6.3VDC,20% -TOL,20% +TOL,25% TC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 22 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Temperature Coefficient | 25% ppm/°C | |
Terminal Pitch | 5 mm |