Part Details for 94HFB08WT by Grayhill Inc
Overview of 94HFB08WT by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HFB08WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4665
|
Newark | Dip Switch: Rotary, Circuitry: Octal, 8 Positions, Surface Mount, Tape Sealed |Grayhill 94HFB08WT Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$6.2800 / $6.6900 | Buy Now |
DISTI #
07W9563
|
Newark | Asm,08Ps F Gw B R/Dip, lf |Grayhill 94HFB08WT Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.9700 | Buy Now |
DISTI #
94HFB08WT-ND
|
DigiKey | SWITCH ROTARY DIP OCTAL 0.1A 50V Min Qty: 27 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0930 | Buy Now |
DISTI #
94HFB08WT
|
Avnet Americas | Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HFB08WT) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2208 / $3.7752 | Buy Now |
DISTI #
706-94HFB08WT
|
Mouser Electronics | Coded Rotary Switches ASM,08PS F GW B R/DIP,LF RoHS: Compliant | 0 |
|
$4.3200 / $5.9000 | Order Now |
|
Future Electronics | 94H Series 8 Position Flush Actuator Surface Mount Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.4100 / $5.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
55 Partner Stock |
|
$1.8900 / $4.5800 | Buy Now |
DISTI #
94HFB08WT
|
Avnet Americas | Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HFB08WT) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2208 / $3.7752 | Buy Now |
DISTI #
000000000002133319
|
Sager | Coded Rotary Switches ASM,08PS F GW B R/DIP,LF Min Qty: 27 | 0 |
|
$2.0700 / $4.4000 | Buy Now |
Part Details for 94HFB08WT
94HFB08WT CAD Models
94HFB08WT Part Data Attributes:
|
94HFB08WT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HFB08WT
Grayhill Inc
Rotary Coded Switch, 8 Positions, Octal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | OCTAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 94HFB08WT
This table gives cross-reference parts and alternative options found for 94HFB08WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94HFB08WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94HFB08W | Rotary Coded Switch, 8 Positions, Octal, Latched, Solder Terminal, Flush Type Actuator, Surface Mount-straight | Grayhill Inc | 94HFB08WT vs 94HFB08W |