Part Details for 94SVP106X0020B6 by Vishay Intertechnologies
Overview of 94SVP106X0020B6 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94SVP106X0020B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2223
|
Newark | 10Uf 20V 5X6 105 Smd |Vishay 94SVP106X0020B6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.8400 | Buy Now |
DISTI #
94SVP106X0020B6
|
Avnet Americas | Cap Aluminum 10uF 20V 20% (5 X 6mm) SMD 0.17 Ohm 850mA 1000 hr 105°C - Tape and Reel (Alt: 94SVP106X0020B6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.3207 / $2.9481 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.3000 | Buy Now |
DISTI #
94SVP106X0020B6
|
Avnet Americas | Cap Aluminum 10uF 20V 20% (5 X 6mm) SMD 0.17 Ohm 850mA 1000 hr 105°C - Tape and Reel (Alt: 94SVP106X0020B6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.3207 / $2.9481 | Buy Now |
Part Details for 94SVP106X0020B6
94SVP106X0020B6 CAD Models
94SVP106X0020B6 Part Data Attributes:
|
94SVP106X0020B6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
94SVP106X0020B6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2421, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR MEASURED AT 100KHZ-300KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 850 mA | |
Size Code | 2421 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 5.3 mm |