Part Details for 95 32 038 by KNIPEX
Overview of 95 32 038 by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95 32 038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8482
|
Newark | Cable Cutter, Ratchet, Shear, 38Mm, Overall Length:560Mm, Cutting Capacity Max:38Mm, Cut Type:Shear, Product Range:- Rohs Compliant: Na |Knipex 95 32 038 (Alternate Part Number: 4003773071556 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$512.5800 | Buy Now |
DISTI #
KNP.9532038
|
TME | Cutters, L: 570mm, Tool material: steel, Øcable: 38mm, 280mm2 Min Qty: 1 | 1 |
|
$239.9300 / $257.0600 | Buy Now |
DISTI #
1779817
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$350.6892 / $433.3886 | Buy Now |
DISTI #
1779817
|
Farnell | CABLE CUTTER, RATCHET, TELESCOP.HANDLE RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$331.5416 | Buy Now |
Part Details for 95 32 038
95 32 038 CAD Models
95 32 038 Part Data Attributes:
|
95 32 038
KNIPEX
Buy Now
|
Compare Parts:
95 32 038
KNIPEX
|
Samacsys Manufacturer | KNIPEX |