Part Details for 95 32 315 A by KNIPEX
Overview of 95 32 315 A by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-15A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-15A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 95 32 315 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7733
|
Newark | Cable Cutter, Swa Cable, 45Mm, Overall Length:315Mm, Cutting Capacity Max:45Mm, For Use With:Steel Wire Armoured (Swa) Cables, Blade Edge:Shear, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 95 32 315 A (Alternate Part Number: 4003773078562 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.8000 / $433.4700 | Buy Now |
DISTI #
KNP.9532315A
|
TME | Cutters, 315mm, Tool material: steel Min Qty: 1 | 1 |
|
$349.1800 / $374.1200 | Buy Now |
Part Details for 95 32 315 A
95 32 315 A CAD Models
95 32 315 A Part Data Attributes
|
95 32 315 A
KNIPEX
Buy Now
|
Compare Parts:
95 32 315 A
KNIPEX
|
Samacsys Manufacturer | KNIPEX |