Part Details for 95-200-10BP3Y by Corning Cable Systems
Overview of 95-200-10BP3Y by Corning Cable Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95-200-10BP3Y
95-200-10BP3Y CAD Models
95-200-10BP3Y Part Data Attributes
|
95-200-10BP3Y
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
95-200-10BP3Y
Corning Cable Systems
Fiber Optic FC Connector, Single Mode, Simplex,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING INC | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |
Alternate Parts for 95-200-10BP3Y
This table gives cross-reference parts and alternative options found for 95-200-10BP3Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95-200-10BP3Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95-200-10-BP3Y | FC CONNECTOR | Corning Cable Systems | 95-200-10BP3Y vs 95-200-10-BP3Y |