Part Details for 95.65SMA by FINDER SpA
Overview of 95.65SMA by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95.65SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-95.65SMA-ND
|
DigiKey | RLY SOCKET 40/44 SERIES W/095.71 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
95.65SMA
|
TME | Socket, PIN: 8, 10A, 250VAC, for DIN rail mounting, -40÷70°C Min Qty: 1 | 582 |
|
$7.9200 / $8.7100 | Buy Now |
Part Details for 95.65SMA
95.65SMA CAD Models
95.65SMA Part Data Attributes
|
95.65SMA
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
95.65SMA
FINDER SpA
Relay Socket, 8 Contact(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Number of Contacts | 8 |