Part Details for 950-SVG/05 by WECO Electrical Connectors
Overview of 950-SVG/05 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950-SVG/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513411
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 950-SVG/05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.7400 | RFQ |
|
Onlinecomponents.com | Plug-in Screw Connector - 5 pole - 5mm Pitch - 22-14 AWG (UL) |
145 In Stock |
|
$1.1700 / $1.4800 | Buy Now |
DISTI #
59876805
|
Verical | Conn Terminal Block M 5 POS 5mm Solder RA Thru-Hole 10A Min Qty: 100 Package Multiple: 100 Date Code: 2144 | Americas - 100 |
|
$1.9603 | Buy Now |
|
Master Electronics | Plug-in Screw Connector - 5 pole - 5mm Pitch - 22-14 AWG (UL) |
145 In Stock |
|
$1.1700 / $1.4800 | Buy Now |