Part Details for 95000-008TRLF by Amphenol Communications Solutions
Overview of 95000-008TRLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95000-008TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5470
|
Newark | Minitek |Amphenol Communications Solutions 95000-008TRLF Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 1995 |
|
$1.4000 | Buy Now |
DISTI #
2266-95000-008TRLF-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2MM Min Qty: 750 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
1995 In Stock |
|
$1.2000 / $1.2600 | Buy Now |
DISTI #
95000-008TRLF-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2MM Min Qty: 55 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2489 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 2mm Solder RA SMD T/R RoHS: Compliant |
1995 Partner Stock |
|
$1.1100 / $1.6000 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 8 POS 2mm Solder RA SMD T/R RoHS: Compliant |
1995 Partner Stock |
|
$1.1100 / $1.6000 | Buy Now |