Part Details for 95000-109LF by Amphenol Corporation
Overview of 95000-109LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-109LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 9 Positions - 2mm (0.079in) - Right Angle . | |
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for 95000-109LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95000-109LF
|
Avnet Americas | Conn Wire to Board HDR 9 POS 2mm Solder RA SMD Bag - Bag (Alt: 95000-109LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 5 Weeks, 4 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-95000-109LF
|
Mouser Electronics | Headers & Wire Housings SMT Header SR, Polar Latching, 9P, .76um RoHS: Compliant | 0 |
|
$1.8700 / $1.9400 | Order Now |