-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63779-5003LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Standard | |
55499-5003LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
10119695-003LF | Amphenol Communications Solutions | HPCE VERT REC 36P24S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5785
|
Newark | Cat3 Rj11 Modular Jack, 6Pos, 1 Port, Connector Type:Rj11, Gender:Receptacle, No. Of Contacts:4, No. Of Ports:1, Lan Category:Cat3, Contact Plating:Gold, Contact Material:Phosphor Bronze, Body Material:Polyester, Color:Black Rohs Compliant: Yes |Molex 95003-2641 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Modular Jack, Vertical, 6/4 RoHS: Compliant | 0 |
|
$0.4388 / $0.7286 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 4 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL, LOCKING, JACK | 47 |
|
$0.5909 / $0.9849 | Buy Now |
DISTI #
3074457345655961396
|
Avnet Abacus | CONN RJ-11 F 6 POS 2.54MM SLDR ST TH 4TERM CAT 3 (Alt: 3074457345655961396) RoHS: Compliant Min Qty: 3094 Package Multiple: 3094 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95003-2641
Molex
Buy Now
Datasheet
|
Compare Parts:
95003-2641
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.594 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 95003-2641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95003-2641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52874-0611 | Telecom and Datacom Connector, 6 Contact(s), Female, Wire Terminal, Locking, Plug | Molex | 95003-2641 vs 52874-0611 |
55919-086LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 95003-2641 vs 55919-086LF |
95551-7667 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 95003-2641 vs 95551-7667 |
55919-086LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 95003-2641 vs 55919-086LF |
95003-6641 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack | Molex | 95003-2641 vs 95003-6641 |
55919-586LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 95003-2641 vs 55919-586LF |
1815-010-186-000 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Tekcon Electronics Corp | 95003-2641 vs 1815-010-186-000 |
95002-2663 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight Bottom Mount, Solder Terminal, Locking, Jack | Molex | 95003-2641 vs 95002-2663 |
1814-000-106-001 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Tekcon Electronics Corp | 95003-2641 vs 1814-000-106-001 |
133696 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | ERNI | 95003-2641 vs 133696 |