-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X9912
|
Newark | Prtcr 250V Te5 Pb Free 1.6A/ Ammo |Littelfuse 95011600000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 / $0.4830 | Buy Now |
DISTI #
18-95011600000CT-ND
|
DigiKey | FUSE BOARD MNT 1.6A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1213 In Stock |
|
$0.3982 / $1.0200 | Buy Now |
DISTI #
576-95011600000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V TE5 RoHS: Compliant | 11 |
|
$0.3980 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.4100 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.6A 250VAC RADIAL | 0 |
|
$0.7986 / $0.9184 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy