Part Details for 9502-CHR-U1000 by Belden Inc
Overview of 9502-CHR-U1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9502-CHR-U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Computer Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 24AWG 5.63mm 300VAC Chrome 304.8m RoHS: Compliant |
1 In Stock |
|
$1,306.8900 / $1,372.8600 | Buy Now |
|
Master Electronics | Computer Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 24AWG 5.63mm 300VAC Chrome 304.8m RoHS: Compliant |
1 In Stock |
|
$1,306.8900 / $1,372.8600 | Buy Now |