Part Details for 9503031 by Molex
Overview of 9503031 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9503031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
MX-2139-3A
|
TME | Plug, wire-board, female, KK 396, 3.96mm, PIN: 3, w/o contacts, 250V Min Qty: 5 | 2273 |
|
$0.0531 / $0.0871 | Buy Now |
DISTI #
SMC-9503031
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
9503031
|
Avnet Abacus | Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 9503031) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Abacus - 1202500 |
|
Buy Now | |
DISTI #
9503031
|
Avnet Abacus | Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 9503031) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 3.96mm 1x3P 3 1 P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 29020 |
|
$0.0490 / $0.0823 | Buy Now |
|
New Advantage Corporation | Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Bag, 156 CR TRM HSG N RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 965000 |
|
$0.0676 / $0.0727 | Buy Now |
Part Details for 9503031
9503031 CAD Models
9503031 Part Data Attributes
|
9503031
Molex
Buy Now
|
Compare Parts:
9503031
Molex
|
Samacsys Manufacturer | Molex |