Part Details for 950464-5002-AR by 3M Interconnect
Overview of 950464-5002-AR by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 950464-5002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
950464-5002-AR-ND
|
DigiKey | CONN RCPT 64P 0.079 GOLD PCB R/A Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111104322
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 05111104322) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-950464-5002-AR
|
Mouser Electronics | Headers & Wire Housings 64P BDMNT SKT 2R STRT PTH 10U AU RoHS: Compliant | 0 |
|
$5.3000 / $8.8900 | Order Now |
Part Details for 950464-5002-AR
950464-5002-AR CAD Models
950464-5002-AR Part Data Attributes
|
950464-5002-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
950464-5002-AR
3M Interconnect
Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |