Part Details for 950466-5002-AR by 3M Interconnect
Overview of 950466-5002-AR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 950466-5002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111104323
|
Avnet Americas | Conn Socket Strip SKT 66 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 05111104323) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-950466-5002-AR
|
Mouser Electronics | Headers & Wire Housings 66P BDMNT SKT 2R STRT PTH 10U AU RoHS: Compliant | 0 |
|
$5.4600 / $9.1700 | Order Now |
Part Details for 950466-5002-AR
950466-5002-AR CAD Models
950466-5002-AR Part Data Attributes
|
950466-5002-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
950466-5002-AR
3M Interconnect
Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
UL Flammability Code | 94V-0 |