Part Details for 950778 by Weidmüller Interface GmbH & Co. KG
Overview of 950778 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
950778-ND
|
DigiKey | BOX STEEL GRAY 29.13"L X 21.65"W Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
950778
|
Avnet Americas | Box Metal, Steel Gray Cover Included 29.134" L x 21.654" W (740.00mm x 550.00mm) X 6.299" (160.00mm) - Bulk (Alt: 950778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$727.5500 / $765.8400 | Buy Now | |
DISTI #
950778
|
Avnet Americas | Box Metal, Steel Gray Cover Included 29.134" L x 21.654" W (740.00mm x 550.00mm) X 6.299" (160.00mm) - Bulk (Alt: 950778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |