Part Details for 9508-9113-003 by Radiall
Overview of 9508-9113-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9508-9113-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9508-9113-003-ND
|
DigiKey | SMA F STR NWF Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
53 In Stock |
|
$21.4889 / $29.0200 | Buy Now |
DISTI #
9508-9113-003
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE PASSIVATED (INCLUDES 920-69) - Bulk (Alt: 9508-9113-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-9508-9113-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE PASSIVATED (INCLUDES 920-69) RoHS: Compliant | 0 |
|
$18.6400 / $25.1800 | Order Now |
DISTI #
9508-9113-003
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9508-9113-003
9508-9113-003 CAD Models
9508-9113-003 Part Data Attributes
|
9508-9113-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
9508-9113-003
Radiall
RF SMA Connector, Female, Panel Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | INSERTION LOSS MAX AT 26 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 26 GHz | |
Option | HERMETIC | |
Panel Mount | YES |