Part Details for 950CQW150K-F by Cornell Dubilier Electronics Inc
Overview of 950CQW150K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 950CQW150K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | 1 |
|
RFQ |
Part Details for 950CQW150K-F
950CQW150K-F CAD Models
950CQW150K-F Part Data Attributes:
|
950CQW150K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
950CQW150K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 61 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 112 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |