Part Details for 950U 125MM P120+ B/O by 3M
Overview of 950U 125MM P120+ B/O by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950U 125MM P120+ B/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100187015
|
TME | Wheel, 125mm, Granularity: 120, w/o holes, HOOKIT 950U Min Qty: 5 | 240 |
|
$0.6190 / $0.7340 | Buy Now |