There are no models available for this part yet.
Overview of 951-00 RC 8-2 S 50 A499 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4990IDR | Texas Instruments | Quad, 40-V 1.1-MHz low-power (0.12 mA) operational amplifier 14-SOIC -40 to 125 | |
POPA4990QPWRQ1 | Texas Instruments | Automotive, quad, 40-V 1.1-MHz low-power (0.12 mA) operational amplifier 14-TSSOP -40 to 125 | |
OPA4991IDR | Texas Instruments | Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 |
Price & Stock for 951-00 RC 8-2 S 50 A499 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000105235
|
TTI | Circular MIL Spec Connector 951-00 RC 8-2 S 50 A499 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$136.2700 | Buy Now |
CAD Models for 951-00 RC 8-2 S 50 A499 by TE Connectivity
Part Data Attributes for 951-00 RC 8-2 S 50 A499 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|